Part Details for PTS08059V020 (ALTERNATE: PTS08059V020) by Eaton Electronics
Overview of PTS08059V020 (ALTERNATE: PTS08059V020) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS08059V020 (ALTERNATE: PTS08059V020)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74089437
|
RS | PPTC SMD 0805 9V 0.2A | Eaton Electronics PTS08059V020 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2220 | RFQ |