Part Details for PTS120630V012 by Eaton Bussmann
Overview of PTS120630V012 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS120630V012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3815
|
Newark | Pptc Resettable Fuse, 0.12A, 30Vdc, Smd, Thermistor Mounting:Smd, Product Range:Polytron Pts1206 Series, Holding Current:120Ma, Tripping Current:290Ma, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Eaton Bussmann PTS120630V012 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2651 |
|
$0.2700 | Buy Now |
DISTI #
283-3134-1-ND
|
DigiKey | PTC RESET FUSE 30V 120MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
25292 In Stock |
|
$0.0588 / $0.1500 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.12A(hold) 0.29A(trip) 30VDC 100A 0.5W 0.2s 1.4Ohm SMD Solder Pad 1206 T/R RoHS: Compliant |
21260 In Stock |
|
$0.0980 / $0.1940 | Buy Now |
DISTI #
PTS120630V012
|
TME | Fuse: PTC polymer, 120mA, Imax: 100A, SMD, PTS1206, 1206,3216 Min Qty: 5 | 3695 |
|
$0.0650 / $0.1310 | Buy Now |
DISTI #
000000000003493515
|
Sager | Resettable Fuses - PPTC PPTC 1206 30V 0.12A SMD | 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.12A(hold) 0.29A(trip) 30VDC 100A 0.5W 0.2s 1.4Ohm SMD Solder Pad 1206 T/R RoHS: Compliant |
21260 In Stock |
|
$0.0980 / $0.1940 | Buy Now |