Part Details for PTS120660V010 by Eaton Bussmann
Overview of PTS120660V010 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS120660V010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3133-1-ND
|
DigiKey | PTC RESET FUSE 60V 100MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57286 In Stock |
|
$0.0588 / $0.1500 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 100A 0.4W 1s 1.6Ohm SMD Solder Pad 1206 T/R RoHS: Compliant |
25000 In Stock |
|
$0.0980 / $0.1940 | Buy Now |
|
Bristol Electronics | 393 |
|
RFQ | ||
DISTI #
PTS120660V010
|
TME | Fuse: PTC polymer, 100mA, Imax: 100A, SMD, PTS1206, 1206,3216 Min Qty: 5 | 2692 |
|
$0.0640 / $0.1290 | Buy Now |
DISTI #
000000000003493518
|
Sager | Resettable Fuses - PPTC PPTC 1206 60V 0.1A SMD Min Qty: 5000 | 0 |
|
$0.1541 / $0.1583 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 100A 0.4W 1s 1.6Ohm SMD Solder Pad 1206 T/R RoHS: Compliant |
25000 In Stock |
|
$0.0980 / $0.1940 | Buy Now |