-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTS181212V150
|
Avnet Americas | PTC Resettable Fuse 100A 12VDC T/R - Tape and Reel (Alt: PTS181212V150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1178 / $0.2031 | Buy Now |
DISTI #
504-PTS181212V150
|
Mouser Electronics | Resettable Fuses - PPTC PPTC 1812 12V 1.5A SMD RoHS: Compliant | 1515 |
|
$0.0860 / $0.2200 | Buy Now |
DISTI #
E54:1762_03161606
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 12VDC 100A 0.9W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2325 | Europe - 1000 |
|
$0.0784 / $0.1083 | Buy Now |
DISTI #
V72:2272_15902484
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 12VDC 100A 0.9W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Strips | Americas - 42 |
|
$0.0353 / $0.1184 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0990 | Buy Now |
DISTI #
PTS181212V150
|
TTI | Resettable Fuses - PPTC PPTC 1812 12V 1.5A SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1810 | Buy Now |
DISTI #
PTS181212V150
|
Avnet Abacus | PTC Resettable Fuse 100A 12VDC T/R - Tape and Reel (Alt: PTS181212V150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS181212V150
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTS181212V150
Eaton Corporation
PTC Thermistor, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 12 V |