Part Details for PTS181216V035 by Eaton Bussmann
Overview of PTS181216V035 by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS181216V035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3827
|
Newark | Pptc Resettable Fuse, 0.35A, 16Vdc, Smd, Thermistor Mounting:Smd, Product Range:Polytron Pts1812 Series, Holding Current:350Ma, Tripping Current:700Ma, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Eaton Bussmann PTS181216V035 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 472 |
|
$0.2050 / $0.2900 | Buy Now |
DISTI #
283-PTS181216V035CT-ND
|
DigiKey | PTC RESET FUSE 16V 350MA 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2219 In Stock |
|
$0.0617 / $0.1500 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 16VDC 100A 0.8W 0.1s 0.32Ohm SMD Solder Pad 1812 T/R RoHS: Compliant | 0 |
|
$0.0980 / $0.1960 | Buy Now |
DISTI #
PTS181216V035
|
TME | Fuse: PTC polymer, 350mA, Imax: 100A, SMD, PTS1812, 1812, reel,tape Min Qty: 5 | 1862 |
|
$0.0970 / $0.1400 | Buy Now |
DISTI #
Bussmann PTS181216V035
|
PEI Genesis | PTC Thermistor Surface Mount | 0 |
|
Buy Now | |
DISTI #
000000000003493527
|
Sager | Resettable Fuses - PPTC PPTC 1812 16V 0.35A SMD | 0 |
|
Buy Now | |
DISTI #
2929354
|
element14 Asia-Pacific | PPTC RESETTABLE FUSE, 0.35A, 16VDC, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 472 |
|
$0.1227 / $0.1590 | Buy Now |
DISTI #
2929354RL
|
element14 Asia-Pacific | PPTC RESETTABLE FUSE, 0.35A, 16VDC, SMD RoHS: Compliant Min Qty: 500 Container: Reel | 472 |
|
$0.1227 / $0.1294 | Buy Now |
DISTI #
2929354
|
Farnell | PPTC RESETTABLE FUSE, 0.35A, 16VDC, SMD RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 472 |
|
$0.1221 / $0.1397 | Buy Now |