Part Details for PTS181216V125 by Eaton Bussmann
Overview of PTS181216V125 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS181216V125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3830
|
Newark | Pptc Resettable Fuse, 1.25A, 16Vdc, Smd, Thermistor Mounting:Smd, Product Range:Polytron Pts1812 Series, Holding Current:1.25A, Tripping Current:2.5A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Eaton Bussmann PTS181216V125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 52 |
|
$0.2300 / $0.3300 | Buy Now |
DISTI #
283-3158-1-ND
|
DigiKey | PTC RESET FUSE 16V 1.25A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1830 In Stock |
|
$0.0834 / $0.2100 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R RoHS: Compliant |
14713 In Stock |
|
$0.1150 / $0.2140 | Buy Now |
DISTI #
PTS181216V125
|
TME | Fuse: PTC polymer, 1.25A, Imax: 100A, SMD, PTS1812, 1812, reel,tape Min Qty: 1 | 952 |
|
$0.1070 / $0.2120 | Buy Now |
DISTI #
000000000003493530
|
Sager | Resettable Fuses - PPTC PPTC 1812 16V 1.25A SMD | 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R RoHS: Compliant |
14713 In Stock |
|
$0.1150 / $0.2140 | Buy Now |