Part Details for PTS181260V014 by Eaton Bussmann
Overview of PTS181260V014 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS181260V014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3839
|
Newark | Pptc Resettable Fuse, 0.14A, 60Vdc, Smd, Thermistor Mounting:Smd, Product Range:Polytron Pts1812 Series, Holding Current:140Ma, Tripping Current:340Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Eaton Bussmann PTS181260V014 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 792 |
|
$0.2050 / $0.2900 | Buy Now |
DISTI #
96AC2201
|
Newark | Pptc Smd 1812 60V 0.14A Rohs Compliant: Yes |Eaton Bussmann PTS181260V014 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.1550 | Buy Now |
DISTI #
283-PTS181260V014CT-ND
|
DigiKey | PTC RESET FUSE 60V 140MA 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1751 In Stock |
|
$0.0604 / $0.1500 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.14A(hold) 0.34A(trip) 60VDC 10A 0.8W 0.15s 1.5Ohm SMD Solder Pad 1812 T/R RoHS: Compliant |
3000 In Stock |
|
$0.0980 / $0.1960 | Buy Now |
DISTI #
PTS181260V014
|
TME | Fuse: PTC polymer, 140mA, Imax: 10A, SMD, PTS1812, 1812, reel,tape Min Qty: 5 | 1103 |
|
$0.0750 / $0.1290 | Buy Now |
DISTI #
000000000003493538
|
Sager | Resettable Fuses - PPTC PPTC 1812 60V 0.14A SMD | 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.14A(hold) 0.34A(trip) 60VDC 10A 0.8W 0.15s 1.5Ohm SMD Solder Pad 1812 T/R RoHS: Compliant |
3000 In Stock |
|
$0.0980 / $0.1960 | Buy Now |