Part Details for PTS2017 by ShenZhen Puolop Electronics Co Ltd
Overview of PTS2017 by ShenZhen Puolop Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS2017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20V 17A 2W 7.5m��@4.5V,12A 1.2V@250uA N Channel SOIC-8 MOSFETs ROHS | 2940 |
|
$0.0975 / $0.1782 | Buy Now |
|
LCSC | 20V 17A 2W 7.5m4.5V12A 1.2V250uA 1PCSNChannel SOIC-8 MOSFETs ROHS | 2940 |
|
$0.0995 / $0.1818 | Buy Now |