Part Details for PTS645SK50LFS by C&K
Overview of PTS645SK50LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645SK50LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9891
|
Newark | Switch Tactile N.o. Spst Round Button Pc Pins 0.0 |C&k Components PTS645SK50LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93247 |
|
$0.2820 / $0.3730 | Buy Now |
DISTI #
16506689
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Bulk RoHS: Compliant Min Qty: 687 Package Multiple: 1 | Americas - 92247 |
|
$0.0780 / $0.0910 | Buy Now |
DISTI #
C&K Components PTS645SK50LFS
|
PEI Genesis | Keypad Switch 1 Switches | 92247 |
|
Buy Now |
Part Details for PTS645SK50LFS
PTS645SK50LFS CAD Models
PTS645SK50LFS Part Data Attributes:
|
PTS645SK50LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645SK50LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for PTS645SK50LFS
This table gives cross-reference parts and alternative options found for PTS645SK50LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645SK50LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPM1120-1001 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.64N, Solder Terminal, Surface Mount-straight, LEAD FREE | SMK Corporation | PTS645SK50LFS vs JPM1120-1001 |
JPM1990-4911F | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-right Angle, LEAD FREE | SMK Corporation | PTS645SK50LFS vs JPM1990-4911F |
PTS635SH39LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | PTS645SK50LFS vs PTS635SH39LFS |
EVQPUJ02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | PTS645SK50LFS vs EVQPUJ02K |
EVQPE405Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS645SK50LFS vs EVQPE405Q |
PTS645SM43SMTRLFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | PTS645SK50LFS vs PTS645SM43SMTRLFS |
EVQPE505K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS645SK50LFS vs EVQPE505K |
EVQPJG04Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | PTS645SK50LFS vs EVQPJG04Q |
PTS-042 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-right Angle | HCH Co | PTS645SK50LFS vs PTS-042 |
TL3301FF160QG | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | PTS645SK50LFS vs TL3301FF160QG |