Part Details for PTS645SL952LFS by C&K
Overview of PTS645SL952LFS by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PTS645SL952LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9906
|
Newark | Tact/C&k Components Rohs Compliant: Yes |C&k Components PTS645SL952LFS Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 35393 |
|
$0.1850 | Buy Now |
DISTI #
611-PTS645SL952
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 9674 |
|
$0.1370 / $0.2500 | Buy Now |
|
Future Electronics | PTS645 Series SPST 6 x 6 mm Round Top Actuator Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 10000Bulk |
|
$0.1340 / $0.1420 | Buy Now |
DISTI #
PTS645SL952LFS
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1220 | Buy Now |
DISTI #
PTS645SL952LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.3N Min Qty: 5 | 2167 |
|
$0.1220 / $0.1980 | Buy Now |
DISTI #
C&K Components PTS645SL952LFS
|
PEI Genesis | Keypad Switch 1 Switches | 35893 |
|
Buy Now | |
DISTI #
000000000003921169
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 1 | 0 |
|
$0.1107 / $0.1383 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.1480 / $0.1586 | Buy Now |
Part Details for PTS645SL952LFS
PTS645SL952LFS CAD Models
PTS645SL952LFS Part Data Attributes:
|
PTS645SL952LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645SL952LFS
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.033 inch | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.4544 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for PTS645SL952LFS
This table gives cross-reference parts and alternative options found for PTS645SL952LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645SL952LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS-62N-Q-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS645SL952LFS vs DTS-62N-Q-B |
PTS125SK43PSMTR-2LFS | KEYPAD SWITCH | C&K | PTS645SL952LFS vs PTS125SK43PSMTR-2LFS |
1977066-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.568N, 2 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | PTS645SL952LFS vs 1977066-1 |
PTS125SJK73SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight | C&K | PTS645SL952LFS vs PTS125SJK73SMTR2LFS |
TL1265RQRRED | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS645SL952LFS vs TL1265RQRRED |
PTS645TM132LFS | KEYPAD SWITCH | C&K | PTS645SL952LFS vs PTS645TM132LFS |
PTS641SM34SMTR2LFS | KEYPAD SWITCH | C&K | PTS645SL952LFS vs PTS641SM34SMTR2LFS |
DTS-61N-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS645SL952LFS vs DTS-61N-S-V-B |
PTS645SL13SMTR92LFS | KEYPAD SWITCH | C&K | PTS645SL952LFS vs PTS645SL13SMTR92LFS |
PTS125SK73PSMTR-2LFS | KEYPAD SWITCH | C&K | PTS645SL952LFS vs PTS125SK73PSMTR-2LFS |