Part Details for PTS645VH58-2LFS by Littelfuse Inc
Overview of PTS645VH58-2LFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645VH58-2LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6 mm Tact Switches RoHS: Compliant |
107656 In Stock |
|
$0.1874 / $0.2225 | Buy Now |
|
Master Electronics | 6 mm Tact Switches RoHS: Compliant |
107656 In Stock |
|
$0.1874 / $0.2225 | Buy Now |