Part Details for PTS647SN50SMTR2LFS by C&K
Overview of PTS647SN50SMTR2LFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS647SN50SMTR2LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6891
|
Newark | Tactile Switches 50Ma 12Vdc 1.0N 5.0Mm H G |C&k Components PTS647SN50SMTR2LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1215 |
|
$0.1780 / $0.2290 | Buy Now |
DISTI #
611-PTS647SN50SMTR2L
|
Mouser Electronics | Tactile Switches 50mA 12VDC, 1.0N 5.0mm H, G leads RoHS: Compliant | 24007 |
|
$0.1060 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 | 0 |
|
$0.1334 | Buy Now |
DISTI #
55798253
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 0.98N SMD T/R Min Qty: 1350 Package Multiple: 1350 Date Code: 1840 | Americas - 1350 |
|
$0.1878 | Buy Now |
DISTI #
PTS647SN50SMTR2LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1N, 5mm Min Qty: 5 | 0 |
|
$0.1310 / $0.1770 | RFQ |
DISTI #
C&K Components PTS647SN50SMTR2LFS
|
PEI Genesis | Keypad Switch 1 Switches | 6715 |
|
Buy Now | |
DISTI #
000000000005829535
|
Sager | Tactile Switches 50mA 12VDC, 1.0N 5.0mm H, G leads Min Qty: 15000 | 0 |
|
$0.1133 / $0.1181 | Buy Now |
Part Details for PTS647SN50SMTR2LFS
PTS647SN50SMTR2LFS CAD Models
PTS647SN50SMTR2LFS Part Data Attributes
|
PTS647SN50SMTR2LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS647SN50SMTR2LFS
C&K
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 15 Weeks | |
Actuator Travel | 0.25 mm | |
Body Breadth | 4.5 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for PTS647SN50SMTR2LFS
This table gives cross-reference parts and alternative options found for PTS647SN50SMTR2LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS647SN50SMTR2LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSA-63N-V | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.05N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Diptronics Manufacturing Inc | PTS647SN50SMTR2LFS vs DTSA-63N-V |
PTFP2-V-T/R | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, | Diptronics Manufacturing Inc | PTS647SN50SMTR2LFS vs PTFP2-V-T/R |
DTSM-644N-V-T/R | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, | Diptronics Manufacturing Inc | PTS647SN50SMTR2LFS vs DTSM-644N-V-T/R |
PTS-056 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight, | HCH Co | PTS647SN50SMTR2LFS vs PTS-056 |
B3U-3100PM | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.59N, Solder Terminal, Surface Mount-straight, | OMRON Corporation | PTS647SN50SMTR2LFS vs B3U-3100PM |
TL1107AF180WQ | Keypad Switch | E-Switch Inc | PTS647SN50SMTR2LFS vs TL1107AF180WQ |