Part Details for PTS810SJK250SMTRLFS by C&K
Overview of PTS810SJK250SMTRLFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS810SJK250SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9957
|
Newark | Tact/C&k Components Rohs Compliant: Yes |C&k Components PTS810SJK250SMTRLFS Min Qty: 2900 Package Multiple: 1 Date Code: 0 Container: Bulk | 147681 |
|
$0.4940 | Buy Now |
DISTI #
611-PTS810SJK250SMTR
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 16486 |
|
$0.2090 / $0.3400 | Buy Now |
|
Future Electronics | PTS810 Series SPST Off-MOM 0.05 A 16 V Top Actuated SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 2900 Container: Reel | 8700Reel |
|
$0.2450 | Buy Now |
|
Future Electronics | PTS810 Series SPST Off-MOM 0.05 A 16 V Top Actuated SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2900 Container: Cut Tape/Mini-Reel | 2870Cut Tape/Mini-Reel |
|
$0.4400 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 2900 | 0 |
|
$0.2320 | Buy Now |
|
Quest Components | KEYPAD SWITCH | 1275 |
|
$0.2640 / $0.6600 | Buy Now |
|
Quest Components | KEYPAD SWITCH | 2320 |
|
$0.4463 / $1.2750 | Buy Now |
DISTI #
PTS810SJK250SMTRLFS
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Container: Reel |
Americas - 2900 In Stock |
|
$0.2110 / $0.2240 | Buy Now |
DISTI #
000000000003921193
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 2900 | 0 |
|
$0.2320 / $0.2486 | Buy Now |
|
CHIPMALL.COM LIMITED | 3.2mm 2.5mm Round Button 50mA Brick nogging 4.2mm SPST 260gf 16V SMD Tactile Switches ROHS | 1035 |
|
$0.1710 / $0.2414 | Buy Now |
Part Details for PTS810SJK250SMTRLFS
PTS810SJK250SMTRLFS CAD Models
PTS810SJK250SMTRLFS Part Data Attributes
|
PTS810SJK250SMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS810SJK250SMTRLFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | WHITE | |
Actuator Length | 0.028 inch | |
Actuator Travel | 0.15 mm | |
Body Breadth | 3.2 mm | |
Body Height | 1.8 mm | |
Body Length or Diameter | 4.2 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.23 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS810SJK250SMTRLFS
This table gives cross-reference parts and alternative options found for PTS810SJK250SMTRLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS810SJK250SMTRLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS810SJS250SMTRLFS | KEYPAD SWITCH | C&K | PTS810SJK250SMTRLFS vs PTS810SJS250SMTRLFS |
1BT003-2730L | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | PTS810SJK250SMTRLFS vs 1BT003-2730L |
DTSHW-24R-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | PTS810SJK250SMTRLFS vs DTSHW-24R-Q-B |
1BT003-27300 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | PTS810SJK250SMTRLFS vs 1BT003-27300 |
1BT003-2710L | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | PTS810SJK250SMTRLFS vs 1BT003-2710L |
1BT003-25100 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | PTS810SJK250SMTRLFS vs 1BT003-25100 |
DTS-32R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | PTS810SJK250SMTRLFS vs DTS-32R-Q-T/R |
DTSHW-21R-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | PTS810SJK250SMTRLFS vs DTSHW-21R-Q-B |
1BT003-27100 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | PTS810SJK250SMTRLFS vs 1BT003-27100 |
1BT003-27200 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | PTS810SJK250SMTRLFS vs 1BT003-27200 |