Filter Your Search
1 - 1 of 1 results
|
PTS810SJK250SMTRLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 16 V | 50000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 10 ms | 250VAC V | 100 MΩ | 3.23 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | 150 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 0.028 inch | 3.2 mm | 1.8 mm | 4.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |