Part Details for PTS840ESDPKSMTRLFS by C&K
Overview of PTS840ESDPKSMTRLFS by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS840ESDPKSMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9964
|
Newark | Tactile Switches Microminiature Smt Side Actuated |C&k Components PTS840ESDPKSMTRLFS Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 12782 |
|
$0.2740 | Buy Now |
DISTI #
611-PTS840ESDPKSMTR
|
Mouser Electronics | Tactile Switches Microminiature SMT Side Actuated RoHS: Compliant | 20008 |
|
$0.2210 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.2150 | Buy Now |
|
Bristol Electronics | 3390 |
|
RFQ | ||
|
Quest Components | 2712 |
|
$0.2828 / $0.8080 | Buy Now | |
DISTI #
PTS840ESDPKSMTRLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.2N Min Qty: 3500 | 0 |
|
$0.2370 | RFQ |
DISTI #
C&K Components PTS840ESDPKSMTRLFS
|
PEI Genesis | Keypad Switch 1 Switches | 12782 |
|
Buy Now | |
DISTI #
000000000003921216
|
Sager | Tactile Switches Microminiature SMT Side Actuated Min Qty: 3500 | 0 |
|
$0.2147 / $0.2300 | Buy Now |
|
CHIPMALL.COM LIMITED | 260 |
|
$0.1533 | Buy Now |
Part Details for PTS840ESDPKSMTRLFS
PTS840ESDPKSMTRLFS CAD Models
PTS840ESDPKSMTRLFS Part Data Attributes:
|
PTS840ESDPKSMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS840ESDPKSMTRLFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 23 Weeks | |
Actuator Travel | 0.3 mm | |
Body Breadth | 3.5 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.55 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS840ESDPKSMTRLFS
This table gives cross-reference parts and alternative options found for PTS840ESDPKSMTRLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS840ESDPKSMTRLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS840GKSMTRLFS | KEYPAD SWITCH | C&K | PTS840ESDPKSMTRLFS vs PTS840GKSMTRLFS |
DTS-31R-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | PTS840ESDPKSMTRLFS vs DTS-31R-V-T/R |
DTS-31R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | PTS840ESDPKSMTRLFS vs DTS-31R-Q-T/R |
DTS-31R-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight, | Diptronics Manufacturing Inc | PTS840ESDPKSMTRLFS vs DTS-31R-V-B |
DTS-31Y-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight, | Diptronics Manufacturing Inc | PTS840ESDPKSMTRLFS vs DTS-31Y-V-B |
KMT213NGHFLFG | KEYPAD SWITCH | C&K | PTS840ESDPKSMTRLFS vs KMT213NGHFLFG |
KMT213NGHFLFS | KEYPAD SWITCH | C&K | PTS840ESDPKSMTRLFS vs KMT213NGHFLFS |
PTS840ESDPMSMTRLFS | KEYPAD SWITCH | C&K | PTS840ESDPKSMTRLFS vs PTS840ESDPMSMTRLFS |
DTS-31Y-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | PTS840ESDPKSMTRLFS vs DTS-31Y-V-T/R |
KMT211NGHFLFG | KEYPAD SWITCH | C&K | PTS840ESDPKSMTRLFS vs KMT211NGHFLFG |