Part Details for PTS840GMSMTRLFS by C&K
Overview of PTS840GMSMTRLFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS840GMSMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-PTS840GMSMTR
|
Mouser Electronics | Tactile Switches Microminiature SMT Side Actuated RoHS: Compliant | 9742 |
|
$0.2560 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.2840 | Buy Now |
DISTI #
PTS840GMSMTRLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.6N Min Qty: 5 | 1795 |
|
$0.4620 / $0.6870 | Buy Now |
DISTI #
C&K Components PTS840GMSMTRLFS
|
PEI Genesis | Keypad Switch 1 Switches | 70000 |
|
Buy Now | |
DISTI #
000000000003921221
|
Sager | Tactile Switches Microminiature SMT Side Actuated Min Qty: 3500 | 0 |
|
$0.2840 / $0.2958 | Buy Now |
Part Details for PTS840GMSMTRLFS
PTS840GMSMTRLFS CAD Models
PTS840GMSMTRLFS Part Data Attributes
|
PTS840GMSMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS840GMSMTRLFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 23 Weeks | |
Actuator Travel | 0.3 mm | |
Body Breadth | 3.5 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.55 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.26 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS840GMSMTRLFS
This table gives cross-reference parts and alternative options found for PTS840GMSMTRLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS840GMSMTRLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS-31R-Q-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | PTS840GMSMTRLFS vs DTS-31R-Q-B |
DTS-31Y-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight, | Diptronics Manufacturing Inc | PTS840GMSMTRLFS vs DTS-31Y-V-B |
PTS840GKPSMTRLFS | KEYPAD SWITCH | C&K | PTS840GMSMTRLFS vs PTS840GKPSMTRLFS |
PTS840ESDPKSMTRLFS | KEYPAD SWITCH | C&K | PTS840GMSMTRLFS vs PTS840ESDPKSMTRLFS |
KMT213NGHFLFG | KEYPAD SWITCH | C&K | PTS840GMSMTRLFS vs KMT213NGHFLFG |
PTS840PKSMTRLFS | KEYPAD SWITCH | C&K | PTS840GMSMTRLFS vs PTS840PKSMTRLFS |
PTS840ESDGKSMTRLFS | KEYPAD SWITCH | C&K | PTS840GMSMTRLFS vs PTS840ESDGKSMTRLFS |
DTS-31S-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | PTS840GMSMTRLFS vs DTS-31S-V-T/R |
PTS840ESDPMSMTRLFS | KEYPAD SWITCH | C&K | PTS840GMSMTRLFS vs PTS840ESDPMSMTRLFS |
DTS-31R-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight, | Diptronics Manufacturing Inc | PTS840GMSMTRLFS vs DTS-31R-V-B |