Part Details for PTSA080515V010 by Eaton Bussmann
Overview of PTSA080515V010 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSA080515V010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-PTSA080515V010CT-ND
|
DigiKey | PTC RESET FUSE 100MA 15V 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3002 In Stock |
|
$0.1181 / $0.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1000 / $0.1420 | Buy Now | |
DISTI #
000000000006293980
|
Sager | Resettable Fuses - PPTC PTSA0805 0.1A, 15V | 0 |
|
Buy Now |