Part Details for PTSA120624V020 by Eaton Bussmann
Overview of PTSA120624V020 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSA120624V020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-PTSA120624V020CT-ND
|
DigiKey | PTC RESET FUSE 200MA 24V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3862 In Stock |
|
$0.1736 / $0.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1730 / $0.2520 | Buy Now | |
DISTI #
000000000006293985
|
Sager | Resettable Fuses - PPTC PTSA1206 0.2A, 24V | 0 |
|
Buy Now |