Part Details for PTSA121013V050 by Eaton Bussmann
Overview of PTSA121013V050 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSA121013V050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-PTSA121013V050CT-ND
|
DigiKey | PTC RESET FUSE 500MA 13V 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3964 In Stock |
|
$0.1250 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.1700 | Buy Now |
DISTI #
000000000006293989
|
Sager | Resettable Fuses - PPTC PTSA1210 0.5A, 13.2V Min Qty: 4000 | 0 |
|
$0.1351 / $0.1389 | Buy Now |