Part Details for PTSLR08058V200 by Eaton Bussmann
Overview of PTSLR08058V200 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSLR08058V200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7771
|
Newark | Pptc Resettable Fuse, 50A, 8Vdc, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:Ptslr0805 Series, Voltage Rating:8Vdc, Holding Current:2A, Trip Current:4A, Time To Trip:5S, Current Rating Max:50A Rohs Compliant: Yes |Eaton Bussmann PTSLR08058V200 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2420 | Buy Now |
DISTI #
283-PTSLR08058V200CT-ND
|
DigiKey | PTC RESET FUSE 2A 8V 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$0.1275 / $0.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1280 / $0.1730 | Buy Now |
DISTI #
PTSLR08058V200
|
TME | Fuse: PTC polymer, 2A, Imax: 50A, SMD, PTSLR0805, 0805,2012 Min Qty: 5 | 3197 |
|
$0.1340 / $0.3340 | Buy Now |
DISTI #
000000000006294015
|
Sager | Resettable Fuses - PPTC PTSLR0805 2A, 8V Min Qty: 4000 | 0 |
|
$0.1378 / $0.1417 | Buy Now |