Part Details for PTSLR12066V260 by Eaton Bussmann
Overview of PTSLR12066V260 by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSLR12066V260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2141
|
Newark | Pptc Fuse, 50A, 2.6A, 6Vdc, 1206, 4S, Pptc Case Style:1206 (3216 Metric), Product Range:Ptslr1206 Series, Voltage Rating:6Vdc, Holding Current:2.6A, Tripping Current:5A, Time To Trip:4S, Current Rating Max:50A Rohs Compliant: Yes |Eaton Bussmann PTSLR12066V260 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.5170 | Buy Now |
DISTI #
283-PTSLR12066V260CT-ND
|
DigiKey | PTC RESET FUSE 6V 2.6A 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1278 In Stock |
|
$0.2125 / $0.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2990 / $0.4360 | Buy Now | |
DISTI #
PTSLR12066V260
|
TME | Fuse: PTC polymer, 2.6A, Imax: 50A, SMD, PTSLR1210, 1210,3225 Min Qty: 2 | 2475 |
|
$0.2360 / $0.4500 | Buy Now |
DISTI #
000000000006157528
|
Sager | Resettable Fuses - PPTC 6V 2.6A-HD 50A MAX | 0 |
|
Buy Now | |
DISTI #
3605931
|
element14 Asia-Pacific | PPTC FUSE, 50A, 2.6A, 6VDC, 1206, 4S RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1964 |
|
$0.2772 / $0.4864 | Buy Now |
DISTI #
3605931RL
|
element14 Asia-Pacific | PPTC FUSE, 50A, 2.6A, 6VDC, 1206, 4S RoHS: Compliant Min Qty: 50 Container: Reel | 1964 |
|
$0.2772 / $0.3962 | Buy Now |
DISTI #
3605931
|
Farnell | PPTC FUSE, 50A, 2.6A, 6VDC, 1206, 4S RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1964 |
|
$0.2808 / $0.3372 | Buy Now |
DISTI #
3605931RL
|
Farnell | PPTC FUSE, 50A, 2.6A, 6VDC, 1206, 4S RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 1 Days Container: Reel | 1964 |
|
$0.2808 / $0.2983 | Buy Now |