Part Details for PTSLR12066V550 by Eaton Bussmann
Overview of PTSLR12066V550 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSLR12066V550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7785
|
Newark | Pptc Resettable Fuse, 50A, 6Vdc, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Ptslr1206 Series, Voltage Rating:6Vdc, Holding Current:5.5A, Tripping Current:11A, Time To Trip:5S, Current Rating Max:50A Rohs Compliant: Yes |Eaton Bussmann PTSLR12066V550 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4840 / $0.5340 | Buy Now |
DISTI #
283-PTSLR12066V550CT-ND
|
DigiKey | PTC RESET FUSE 5.5A 6V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2872 In Stock |
|
$0.2813 / $0.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3090 / $0.4500 | Buy Now |
DISTI #
000000000006294022
|
Sager | Resettable Fuses - PPTC PTSLR1206 5.5A, 6V | 0 |
|
Buy Now |