Part Details for PTSLR18126V190 by Eaton Bussmann
Overview of PTSLR18126V190 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSLR18126V190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2157
|
Newark | Pptc Fuse, 50A, 1.9A, 6Vdc, 1812, 4.5S, Pptc Case Style:1812 (4532 Metric), Product Range:Ptslr1812 Series, Voltage Rating:6Vdc, Holding Current:1.9A, Tripping Current:4.9A, Time To Trip:4.5S, Current Rating Max:50A Rohs Compliant: Yes |Eaton Bussmann PTSLR18126V190 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7560 | Buy Now |
DISTI #
11AJ3481
|
Newark | Pptc Fuse, 50A, 1.9A, 6Vdc, 1812, 4.5S, Pptc Case Style:1812 (4532 Metric), Product Range:Ptslr1812 Series, Voltage Rating:6Vdc, Holding Current:1.9A, Tripping Current:4.9A, Time To Trip:4.5S, Current Rating Max:50A Rohs Compliant: Yes |Eaton Bussmann PTSLR18126V190 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8250 | Buy Now |
DISTI #
283-PTSLR18126V190CT-ND
|
DigiKey | PTC RESET FUSE 6V 1.9A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3170 In Stock |
|
$0.5092 / $1.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5500 / $0.8000 | Buy Now | |
DISTI #
PTSLR18126V190
|
TME | Fuse: PTC polymer, 1.9A, Imax: 50A, SMD, 1812, reel,tape Min Qty: 2000 | 0 |
|
$0.8300 | RFQ |
DISTI #
000000000006157544
|
Sager | Resettable Fuses - PPTC 6V 1.9A-HD 50A MAX | 0 |
|
Buy Now |