There are no models available for this part yet.
Overview of PTSLR18126V400 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTSLR18126V400 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH2163
|
Newark | Pptc Fuse, 50A, 4A, 6Vdc, 1812, 2S, Pptc Case Style:1812 (4532 Metric), Product Range:Ptslr1812 Series, Voltage Rating:6Vdc, Holding Current:4A, Trip Current:8A, Time To Trip:2S, Current Rating Max:50A, Operating Temperature Max:85°Crohs Compliant: Yes |Eaton Bussmann PTSLR18126V400 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7560 | Buy Now | |
DISTI #
283-PTSLR18126V400CT-ND
|
DigiKey | PTC RESET FUSE 6V 4A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5085 In Stock |
|
$0.5025 / $1.4600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $0.8000 | Buy Now | ||
DISTI #
PTSLR18126V400
|
TME | Fuse: PTC polymer, 4A, Imax: 50A, SMD, 1812, reel,tape Min Qty: 2000 | 0 |
|
$0.8500 | RFQ | |
DISTI #
000000000006157550
|
Sager | Resettable Fuses - PPTC PTSLR1812 PPTC, 4A, 6V Min Qty: 2000 | 0 |
|
$0.5432 | Buy Now |