Part Details for PTSLR18126V450 by Eaton Bussmann
Overview of PTSLR18126V450 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSLR18126V450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3488
|
Newark | Pptc Fuse, 50A, 4.5A, 6Vdc, 1812, 2S, Pptc Case Style:1812 (4532 Metric), Product Range:Ptslr1812 Series, Voltage Rating:6Vdc, Holding Current:4.5A, Tripping Current:9A, Time To Trip:2S, Current Rating Max:50A Rohs Compliant: Yes |Eaton Bussmann PTSLR18126V450 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.4050 | Buy Now |
DISTI #
82AH2164
|
Newark | Pptc Fuse, 50A, 4.5A, 6Vdc, 1812, 2S, Pptc Case Style:1812 (4532 Metric), Product Range:Ptslr1812 Series, Voltage Rating:6Vdc, Holding Current:4.5A, Tripping Current:9A, Time To Trip:2S, Current Rating Max:50A Rohs Compliant: Yes |Eaton Bussmann PTSLR18126V450 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7560 | Buy Now |
DISTI #
283-PTSLR18126V450TR-ND
|
DigiKey | PTC RESET FUSE 6V 4.5A 1812 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6179 | Buy Now |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$0.5000 / $0.6800 | Buy Now | |
DISTI #
PTSLR18126V450
|
TME | Fuse: PTC polymer, 4.5A, Imax: 50A, SMD, 1812, reel,tape Min Qty: 1000 | 0 |
|
$0.8200 | RFQ |
DISTI #
000000000006157551
|
Sager | Resettable Fuses - PPTC PTSLR1812 PPTC, 4.5A, 6V | 0 |
|
Buy Now | |
|
Master Electronics |
1000 Partner Stock |
|
$0.5000 / $0.6800 | Buy Now |