Part Details for PTSLR18126V500 by Eaton Electronics
Overview of PTSLR18126V500 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSLR18126V500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3489
|
Newark | Pptc Fuse, 50A, 5A, 6Vdc, 1812, 2S, Pptc Case Style:1812 (4532 Metric), Product Range:Ptslr1812 Series, Voltage Rating:6Vdc, Holding Current:5A, Tripping Current:10A, Time To Trip:2S, Current Rating Max:50A Rohs Compliant: Yes |Eaton Electronics PTSLR18126V500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.3890 | Buy Now |