Part Details for PTT-103-01-L-T by Samtec Inc
Overview of PTT-103-01-L-T by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTT-103-01-L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PTT-103-01-L-T-ND
|
DigiKey | 2.00 MM PRESS-FIT TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
PTT-103-01-L-T
|
Avnet Americas | Conn Unshrouded HDR 9 POS 2mm Press Fit ST Through Hole - Bulk (Alt: PTT-103-01-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $1.6700 | Buy Now |
DISTI #
200-PTT10301LT
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$0.3500 / $1.6700 | Order Now |
|
Onlinecomponents.com | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$0.3500 / $1.6700 | Buy Now |
DISTI #
PTT-103-01-L-T
|
Avnet Americas | Conn Unshrouded HDR 9 POS 2mm Press Fit ST Through Hole - Bulk (Alt: PTT-103-01-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $1.6700 | Buy Now |
DISTI #
000000000004005047
|
Sager | Headers & Wire Housings 2.00 mm Press-Fit Terminal Strip Min Qty: 1 | 0 |
|
$0.6200 / $1.6700 | Buy Now |
|
Master Electronics | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$0.3500 / $1.6700 | Buy Now |
DISTI #
5cd911cbcd7c1c4c3868db6a
|
Samtec | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3500 / $1.6700 | Buy Now |
Part Details for PTT-103-01-L-T
PTT-103-01-L-T CAD Models
PTT-103-01-L-T Part Data Attributes:
|
PTT-103-01-L-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTT-103-01-L-T
Samtec Inc
Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Length | 0.111 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .834 N |
Alternate Parts for PTT-103-01-L-T
This table gives cross-reference parts and alternative options found for PTT-103-01-L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTT-103-01-L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3032-135 | HEADER CONNECTOR,HYBRID,RECEPT,140+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | PTT-103-01-L-T vs 40-3032-135 |
40-3031-935 | HEADER CONNECTOR,HYBRID,RECEPT,140+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | PTT-103-01-L-T vs 40-3031-935 |
40-3030-935 | HEADER CONNECTOR,HYBRID,RECEPT,140+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | PTT-103-01-L-T vs 40-3030-935 |
27-0403-3031G | Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Astron | PTT-103-01-L-T vs 27-0403-3031G |
40-3031-135 | HEADER CONNECTOR,HYBRID,RECEPT,140+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | PTT-103-01-L-T vs 40-3031-135 |
40-3030-135 | HEADER CONNECTOR,HYBRID,RECEPT,140+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | PTT-103-01-L-T vs 40-3030-135 |
50207-0128N-P01 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | PTT-103-01-L-T vs 50207-0128N-P01 |
50207-0127N-001 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | PTT-103-01-L-T vs 50207-0127N-001 |