Part Details for PTT-10482-C by BUD Industries Inc
Overview of PTT-10482-C by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTT-10482-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7943
|
Newark | Enclosure, Junction Box, Abs/Pc, Enclosure Type:Junction Box, Enclosure Material:Abs, Polycarbonate, External Height - Metric:42.93Mm, External Width - Metric:55Mm, External Depth - Metric:91Mm, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Bud Industries PTT-10482-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 452 |
|
$6.8200 / $9.6700 | Buy Now |
DISTI #
377-2776-ND
|
DigiKey | JUNCTION BOX ABS 3.85"L X 2.71"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
56 In Stock |
|
$6.5624 / $9.3000 | Buy Now |
DISTI #
563-PTT-10482-C
|
Mouser Electronics | Electrical Enclosures Junction Box 4 Central Terminal Blocks with Clear Cover (3.6 X 2.2 X 1.7 In) RoHS: Compliant | 1 |
|
$6.5600 / $9.3000 | Buy Now |
DISTI #
71151193
|
RS | Terminal Junction BoxABS, 4 Central, Clear Cover, 55 x 91 x 43mm, PTT Series | Bud Industries PTT-10482-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9800 / $9.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.0000 | Buy Now |
|
Onlinecomponents.com | Abs- 4 central terminal block box(55x91x43 mm) RoHS: Compliant | 452 Factory Stock |
|
$6.9800 / $9.2400 | Buy Now |
|
Master Electronics | Abs- 4 central terminal block box(55x91x43 mm) RoHS: Compliant | 452 Factory Stock |
|
$6.9800 / $9.2400 | Buy Now |
DISTI #
10014315
|
TestEquity LLC | Bud Industries PTT-10482-C Junction Box, 4 Central Terminal Blocks, Clear Cover, 3.6x2.2x1.7 in | 452 |
|
$8.0800 | Buy Now |