Part Details for PTT-10681-C by BUD Industries Inc
Overview of PTT-10681-C by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTT-10681-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7947
|
Newark | Enclosure, Junction Box, Abs/Pc, Enclosure Type:Junction Box, Enclosure Material:Abs, Polycarbonate, External Height - Metric:42.93Mm, External Width - Metric:75.2Mm, External Depth - Metric:91.2Mm, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Bud Industries PTT-10681-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 362 |
|
$8.7000 / $12.2200 | Buy Now |
DISTI #
377-2780-ND
|
DigiKey | JUNCTION BOX ABS 3.58"L X 2.95"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$8.3752 / $11.9000 | Buy Now |
DISTI #
563-PTT-10681-C
|
Mouser Electronics | Electrical Enclosures Junction Box 6 Central Terminal Blocks with Clear Cover (3.6 X 3 X 1.7 In) RoHS: Compliant | 0 |
|
$8.3700 / $11.1600 | Order Now |
DISTI #
71151197
|
RS | Terminal Block Box, IP66/67, ABS, 6 Central, Clear, 75 x 91 x 43mm, PTT Series | Bud Industries PTT-10681-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$8.5900 / $11.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9400 | Buy Now |
|
Onlinecomponents.com | Abs- 6 central terminal block box(75x91x43 mm) RoHS: Compliant | 362 Factory Stock |
|
$8.9100 / $11.7900 | Buy Now |
DISTI #
000000000005714263
|
Sager | Electrical Enclosures Junction Box 6 Central Terminal Blocks with Clear Cover (3.6 X 3 X 1.7 In) Min Qty: 10 | 362 |
|
$8.4000 / $13.4000 | Buy Now |
|
Master Electronics | Abs- 6 central terminal block box(75x91x43 mm) RoHS: Compliant | 362 Factory Stock |
|
$8.9100 / $11.7900 | Buy Now |
DISTI #
10014319
|
TestEquity LLC | Bud Industries PTT-10681-C Junction Box, 6 Central Terminal Blocks, Clear Cover, 3.6x3x1.7 in | 362 |
|
$10.3100 | Buy Now |