There are no models available for this part yet.
Overview of PTT-112-01-S-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTT-112-01-S-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PTT-112-01-S-S-ND
|
DigiKey | 2.00 MM PRESS-FIT TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7500 | Buy Now | |
DISTI #
PTT-112-01-S-S
|
Avnet Americas | Conn Unshrouded HDR 12 POS 2mm Press Fit ST Through Hole - Bulk (Alt: PTT-112-01-S-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $3.7500 | Buy Now | |
DISTI #
200-PTT11201SS
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$1.2500 / $3.7500 | Order Now | |
Onlinecomponents.com | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$1.3200 / $3.4100 | Buy Now | ||
DISTI #
000000000005912192
|
Sager | Headers & Wire Housings 2.00 mm Press-Fit Terminal Strip Min Qty: 1 | 0 |
|
$1.6100 / $3.7500 | Buy Now | |
Master Electronics | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$1.3200 / $3.4100 | Buy Now | ||
DISTI #
5cd9113bcd7c1c4c38683942
|
Samtec | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9000 / $3.7500 | Buy Now |
CAD Models for PTT-112-01-S-S by Samtec Inc
Part Data Attributes for PTT-112-01-S-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.078 inch
|
Body Depth
|
0.078 inch
|
Body Length
|
0.936 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.078 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
2.9 A
|
Terminal Length
|
0.131 inch
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
12
|