Part Details for PTT-120-01-S-D-018 by Samtec Inc
Overview of PTT-120-01-S-D-018 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTT-120-01-S-D-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5409
|
Newark | 2.00 Mm Press-Fit Terminal Strip Rohs Compliant: Yes |Samtec PTT-120-01-S-D-018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $10.7400 | Buy Now |
DISTI #
612-PTT-120-01-S-D-018-ND
|
DigiKey | CONN HDR 2.00 40POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2200 | Buy Now |
DISTI #
PTT-120-01-S-D-018
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: PTT-120-01-S-D-018) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 3 |
|
$5.2300 / $8.0200 | Buy Now |
DISTI #
200-PTT12001SD018
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 190 |
|
$2.7000 / $8.0200 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$3.9600 / $8.8900 | Buy Now |
DISTI #
000000000002533101
|
Sager | Headers & Wire Housings 2.00 mm Press-Fit Terminal Strip Min Qty: 1 | 0 |
|
$4.7300 / $8.0200 | Buy Now |
DISTI #
PTT-120-01-S-D-018
|
Avnet Abacus | (Alt: PTT-120-01-S-D-018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$3.9600 / $8.8900 | Buy Now |
DISTI #
5cd9113bcd7c1c4c386839e0
|
Samtec | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 / $8.0200 | Buy Now |
Part Details for PTT-120-01-S-D-018
PTT-120-01-S-D-018 CAD Models
PTT-120-01-S-D-018 Part Data Attributes
|
PTT-120-01-S-D-018
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTT-120-01-S-D-018
Samtec Inc
Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.157 inch | |
Body Depth | 0.079 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.9 A | |
Terminal Length | 0.111 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 39 |