Part Details for PTTC-601 by Metcal
Overview of PTTC-601 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTTC-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P1961
|
Newark | Tweezer Cartridge, Solder, Conical 0.4Mm, Tip/Nozzle Width:0.4Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Mx-500Spt Precision Tweezer, Soldering & Rework System, Mx-Ptz Precision Tweezer Handpiece, Tip/Nozzle Length:19Mm Rohs Compliant: Yes |Metcal PTTC-601 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$92.8000 | Buy Now |
DISTI #
745-PTTC-601
|
Mouser Electronics | Soldering Irons Tweezer Cart Conical 0.4mm (0.016in) RoHS: Compliant | 11 |
|
$92.8000 | Buy Now |
DISTI #
3780433
|
element14 Asia-Pacific | TWEEZER CARTRIDGE, SOLDER, CONICAL RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$146.9774 | Buy Now |
DISTI #
3780433
|
Farnell | TWEEZER CARTRIDGE, SOLDER, CONICAL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 0 Days Container: Pack | 3 |
|
$98.3058 | Buy Now |
DISTI #
551SO3761
|
Techni-Tool, Inc. | Metcal PTTC-601 PTTC Conical Tweezer Soldering Tip | 0 |
|
$92.8000 | Buy Now |
DISTI #
551SO3761
|
TestEquity LLC | Metcal PTTC-601 PTTC Conical Tweezer Soldering Tip | 0 |
|
$92.8000 | Buy Now |