Part Details for PTTC-701 by Metcal
Overview of PTTC-701 by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTTC-701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M6389
|
Newark | Tweezer Cartridge, Solder, Conical 0.4Mm, Pk2, Tip/Nozzle Width:0.4Mm, Tip/Nozzle Style:Conical, Bent, For Use With:Metcal Mx-500Spt Precision Tweezer, Soldering & Rework System, Mx-Ptz Precision Tweezer Handpiece Rohs Compliant: Yes |Metcal PTTC-701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$92.8000 | Buy Now |
DISTI #
67R9049
|
Newark | Soldering Iron Tip, Conical, 0.4 Mm Rohs Compliant: Yes |Metcal PTTC-701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Pair | 15 |
|
$82.4300 | Buy Now |
DISTI #
745-PTTC-701
|
Mouser Electronics | Soldering Irons Tweezer Cart Conical 0.4mm (0.016in) RoHS: Compliant | 10 |
|
$92.8000 | Buy Now |
DISTI #
PTTC-701
|
TME | Tip, conical, 0.4mm, 413°C, for soldering station, 2pcs, MX-PTZ Min Qty: 1 | 1 |
|
$82.0600 / $83.1900 | Buy Now |
DISTI #
10043101
|
Techni-Tool, Inc. | Metcal PTTC-701 Soldering Tweezer, 700 Series, PTTC Cartridge, Conical, 0.4mm | 2 |
|
$92.8000 | Buy Now |
DISTI #
551SO3771
|
Techni-Tool, Inc. | Metcal PTTC-701 Soldering Tip PTTC 700 Series 0.4mm 1/Pair | 5 |
|
$91.4000 | Buy Now |
DISTI #
551SO3771
|
TestEquity LLC | Metcal PTTC-701 Soldering Tip PTTC 700 Series 0.4mm 1/Pair | 5 |
|
$91.4000 | Buy Now |