Part Details for PTV09A-2020UA102 by Bourns Inc
Overview of PTV09A-2020UA102 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV09A-2020UA102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTV09A-2020U-A102
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV09A-2020U-A102) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 / $0.4203 | Buy Now |
DISTI #
PTV09A-2020U-A102
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV09A-2020U-A102) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 / $0.4203 | Buy Now |