-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.05W, 200000ohm, 20V, 20% +/-Tol, 3947
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0384
|
Newark | Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTV09A-4015U-A204 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.4440 | Buy Now |
DISTI #
PTV09A-4015U-A204-ND
|
DigiKey | POT 200K OHM 1/20W CARBON LOG Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1236 In Stock |
|
$0.3700 / $0.7100 | Buy Now |
DISTI #
PTV09A-4015U-A204
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 200 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV09A-4015U-A204) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 / $0.4203 | Buy Now |
DISTI #
652-PTV09A-4015UA204
|
Mouser Electronics | Potentiometers PANEL CONTROL - 9MM-ST-CARBON RoHS: Compliant | 44 |
|
$0.4540 / $1.0200 | Buy Now |
DISTI #
70774695
|
RS | PANEL CONTROL - 9MM-ST-CARBON | Bourns PTV09A-4015U-A204 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 200K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.5 X 18.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant | 0 |
|
$0.3872 / $0.5829 | Buy Now |
DISTI #
PTV09A-4015U-A204
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 200 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV09A-4015U-A204) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 / $0.4203 | Buy Now |
DISTI #
PTV09A-4015U-A204
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 200 kOhm, 1Turn, Audio, 50 mW, � 20% (Alt: PTV09A-4015U-A204) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Carbon Film POT 200K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.5 X 18.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant | 0 |
|
$0.3872 / $0.5829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTV09A-4015U-A204
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV09A-4015U-A204
Bourns Inc
Potentiometer, Carbon, 0.05W, 200000ohm, 20V, 20% +/-Tol, 3947
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3947 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Package Width | 6.8 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 200000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |