Part Details for PTV111-1415A-A3104 by Bourns Inc
Overview of PTV111-1415A-A3104 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV111-1415A-A3104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8068
|
Newark | Panel Control /Tray Packaging |Bourns PTV111-1415A-A3104 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $0.7560 | Buy Now |
DISTI #
118-PTV111-1415A-A3104-ND
|
DigiKey | POT 100K OHM 1/20W CARBON LOG Min Qty: 1 Lead time: 18 Weeks Container: Tray |
983 In Stock |
|
$0.7584 / $1.7000 | Buy Now |
DISTI #
PTV111-1415A-A3104
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV111-1415A-A3104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6175 / $0.7015 | Buy Now |
DISTI #
652-PTV1111415AA3104
|
Mouser Electronics | Potentiometers PANEL CONTROL RoHS: Compliant | 419 |
|
$0.7830 / $1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6370 / $0.9730 | Buy Now |
DISTI #
PTV111-1415A-A3104
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV111-1415A-A3104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6175 / $0.7015 | Buy Now |
DISTI #
PTV111-1415A-A3104
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 50 mW, � 20% (Alt: PTV111-1415A-A3104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6370 / $0.9730 | Buy Now |
Part Details for PTV111-1415A-A3104
PTV111-1415A-A3104 CAD Models
PTV111-1415A-A3104 Part Data Attributes:
|
PTV111-1415A-A3104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV111-1415A-A3104
Bourns Inc
Potentiometer, Carbon, 0.05W, 100000ohm, 20V, 20% +/-Tol, 4730
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 12 mm | |
Package Length | 12 mm | |
Package Style | PCB Mount | |
Package Width | 7.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 4730 | |
Technology | CARBON | |
Terminal Finish | MATTE TIN | |
Tolerance | 20% | |
Working Voltage | 20 V |