-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Film, 0.05W, 5000ohm, 50V, 20% +/-Tol, 1 Turn(s), 3347, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6351
|
Newark | Panel Control /Tray Packaging |Bourns PTV111-4425A-B502 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $0.7560 | Buy Now |
DISTI #
118-PTV111-4425A-B502-ND
|
DigiKey | POT 5K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
988 In Stock |
|
$0.7584 / $1.7000 | Buy Now |
DISTI #
PTV111-4425A-B502
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTV111-4425A-B502) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6175 / $0.7015 | Buy Now |
DISTI #
652-PTV111-4425AB502
|
Mouser Electronics | Potentiometers 5K LINEAR 20% RoHS: Compliant | 69 |
|
$0.7360 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 28.5mm) Pin Bracket Mount/Through Hole RoHS: Compliant | 0 |
|
$0.6370 / $0.9730 | Buy Now |
DISTI #
PTV111-4425A-B502
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTV111-4425A-B502) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6175 / $0.7015 | Buy Now |
|
Master Electronics | Res Carbon Film POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 28.5mm) Pin Bracket Mount/Through Hole RoHS: Compliant | 0 |
|
$0.6370 / $0.9730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTV111-4425A-B502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV111-4425A-B502
Bourns Inc
Potentiometer, Carbon Film, 0.05W, 5000ohm, 50V, 20% +/-Tol, 1 Turn(s), 3347, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3347 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |