Part Details for PTV112-3412A-B103 by Bourns Inc
Overview of PTV112-3412A-B103 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV112-3412A-B103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6632
|
Newark | Panel Control /Tray Packaging |Bourns PTV112-3412A-B103 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 / $0.8880 | Buy Now |
DISTI #
118-PTV112-3412A-B103-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LINEAR Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0544 | Buy Now |
DISTI #
PTV112-3412A-B103
|
Avnet Americas | Resistor POT 10k Ohm 20% 1/20W 12.5mm Shaft Length Snap-In Through Hole - Trays (Alt: PTV112-3412A-B103) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7250 / $0.8236 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7960 / $1.1600 | Buy Now | |
|
Master Electronics | 0 |
|
$0.7960 / $1.1600 | Buy Now |