Part Details for PTV112-3412A-B503 by Bourns Inc
Overview of PTV112-3412A-B503 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV112-3412A-B503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8272
|
Newark | Panel Control /Tray Packaging |Bourns PTV112-3412A-B503 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $0.8880 | Buy Now |
DISTI #
PTV112-3412A-B503-ND
|
DigiKey | POT 50K OHM 1/20W CARBON LINEAR Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0544 | Buy Now |
DISTI #
PTV112-3412A-B503
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTV112-3412A-B503) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7250 / $0.8236 | Buy Now |
DISTI #
652-PTV112-3412AB503
|
Mouser Electronics | Potentiometers Dual Gang No Detent 12.5mm B Taper 503 RoHS: Compliant | 985 |
|
$0.9050 / $1.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
Part Details for PTV112-3412A-B503
PTV112-3412A-B503 CAD Models
PTV112-3412A-B503 Part Data Attributes
|
PTV112-3412A-B503
Bourns Inc
Buy Now
|
Compare Parts:
PTV112-3412A-B503
Bourns Inc
|
Samacsys Manufacturer | Bourns |