Part Details for PTV112-4220A-A1503 by Bourns Inc
Overview of PTV112-4220A-A1503 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV112-4220A-A1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9810
|
Newark | Panel Control /Tray Packaging |Bourns PTV112-4220A-A1503 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $0.8880 | Buy Now |
DISTI #
PTV112-4220A-A1503-ND
|
DigiKey | POT 50K OHM 1/20W CARBON LOG Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0544 | Buy Now |
DISTI #
PTV112-4220A-A1503
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV112-4220A-A1503) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7250 / $0.8236 | Buy Now |
DISTI #
652-PTV1124220AA1503
|
Mouser Electronics | Potentiometers PANEL CONTROL RoHS: Compliant | 0 |
|
$0.9220 / $1.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
DISTI #
PTV112-4220A-A1503
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Audio, 50 mW, � 20% (Alt: PTV112-4220A-A1503) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
Part Details for PTV112-4220A-A1503
PTV112-4220A-A1503 CAD Models
PTV112-4220A-A1503 Part Data Attributes:
|
PTV112-4220A-A1503
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV112-4220A-A1503
Bourns Inc
Potentiometer, Carbon, 0.05W, 50000ohm, 20V, 20% +/-Tol, 4861
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 12.3 mm | |
Package Style | PCB Mount | |
Package Width | 15.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |