Part Details for PTV22B-M3/85A by Vishay Intertechnologies
Overview of PTV22B-M3/85A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV22B-M3/85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTV22B-M3/85A
|
Avnet Americas | Diode Zener Single 23.25V 5% 600mW 2-Pin DO-220AA T/R - Tape and Reel (Alt: PTV22B-M3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0944 / $0.1199 | Buy Now |
DISTI #
625-PTV22B-M3/85A
|
Mouser Electronics | Zener Diodes 1.5watt 22volt RoHS: Compliant | 9960 |
|
$0.0880 / $0.4100 | Buy Now |
DISTI #
PTV22B-M3/85A
|
TTI | Zener Diodes 1.5watt 22volt RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0950 | Buy Now |
DISTI #
PTV22B-M3/85A
|
Avnet Americas | Diode Zener Single 23.25V 5% 600mW 2-Pin DO-220AA T/R - Tape and Reel (Alt: PTV22B-M3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0944 / $0.1199 | Buy Now |
DISTI #
PTV22B-M3/85A
|
EBV Elektronik | (Alt: PTV22B-M3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for PTV22B-M3/85A
PTV22B-M3/85A CAD Models
PTV22B-M3/85A Part Data Attributes:
|
PTV22B-M3/85A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTV22B-M3/85A
Vishay Intertechnologies
Zener Diode, 22V V(Z), 5.38%, 0.6W, Silicon, Unidirectional, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.38% | |
Working Test Current | 10 mA |