Part Details for PTV8.2B-M3/84A by Vishay Intertechnologies
Overview of PTV8.2B-M3/84A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3899(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 |
Price & Stock for PTV8.2B-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2536
|
Newark | 1.5W,8.2V, Smp Zener |Vishay PTV8.2B-M3/84A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1840 | Buy Now |
DISTI #
PTV8.2B-M3/84A
|
Avnet Americas | 1.5W,8.2V, SMP ZENER - Tape and Reel (Alt: PTV8.2B-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1406 | Buy Now |
DISTI #
625-PTV8.2B-M3/84A
|
Mouser Electronics | Zener Diodes 1.5watt 8.2volt RoHS: Compliant | 0 |
|
$0.1300 / $0.3600 | Order Now |
|
Bristol Electronics | 2271 |
|
RFQ | ||
DISTI #
PTV8.2B-M3/84A
|
TTI | Zener Diodes 1.5watt 8.2volt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1300 / $0.1450 | Buy Now |
Part Details for PTV8.2B-M3/84A
PTV8.2B-M3/84A CAD Models
PTV8.2B-M3/84A Part Data Attributes
|
PTV8.2B-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTV8.2B-M3/84A
Vishay Intertechnologies
Zener Diode, 8.2V V(Z), 6.29%, 0.6W, Silicon, Unidirectional, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.29% | |
Working Test Current | 40 mA |