Part Details for PTZTE2511B by ROHM Semiconductor
Overview of PTZTE2511B by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTZTE2511B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTZTE2511BCT-ND
|
DigiKey | DIODE ZENER 11.5V 1W PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1494 | Buy Now |
DISTI #
59276847
|
Verical | Zener Diode Single 11V 6% 8Ohm 1000mW 2-Pin PMDS T/R Min Qty: 178 Package Multiple: 1 Date Code: 2101 | Americas - 400 |
|
$0.4420 / $0.4605 | Buy Now |
DISTI #
36530351
|
Verical | Zener Diode Single 11V 6% 8Ohm 1000mW 2-Pin PMDS T/R Min Qty: 178 Package Multiple: 1 Date Code: 1801 | Americas - 190 |
|
$0.4605 | Buy Now |
|
Quest Components | 496 |
|
$0.3825 / $0.7650 | Buy Now | |
DISTI #
PTZTE2511B
|
Avnet Silica | Diode Zener Single 11.51V 6% 1W 2-Pin PMDS T/R (Alt: PTZTE2511B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900179333
|
Chip1Stop | Diode Zener Single 11.51V 6% 1W 2-Pin PMDS T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$0.2270 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 30 |
|
$0.1530 / $0.5580 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 190 |
|
$0.1530 / $0.5580 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 400 |
|
$0.1530 / $0.5580 | Buy Now |
Part Details for PTZTE2511B
PTZTE2511B CAD Models
PTZTE2511B Part Data Attributes:
|
PTZTE2511B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZTE2511B
ROHM Semiconductor
Zener Diode, 11.65V V(Z), 5.58%, 1W, Silicon, Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1992-11-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH SURGE WITHSTAND LEVEL | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.58% | |
Working Test Current | 20 mA |
Alternate Parts for PTZTE2511B
This table gives cross-reference parts and alternative options found for PTZTE2511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTZTE2511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTZTE2511A | Zener Diode, 11V V(Z), 5.45%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZTE2511B vs PTZTE2511A |
PTZ11B-TP | Zener Diode, 11.65V V(Z), 5.57%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | PTZTE2511B vs PTZ11B-TP |