Part Details for PTZTE2513A by ROHM Semiconductor
Overview of PTZTE2513A by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for PTZTE2513A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTZTE2513ACT-ND
|
DigiKey | DIODE ZENER 13V 1W PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1475 / $0.5100 | Buy Now |
DISTI #
755-PTZTE2513A
|
Mouser Electronics | Zener Diodes 13V 20MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | DIODE ZENER 13V 1W PMDS RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1480 / $0.1590 | Buy Now |
|
Quest Components | ZENER DIODE, 13.25V V(Z), 6.42%, 1W, SILICON, UNIDIRECTIONAL | 1120 |
|
$0.4480 / $1.1200 | Buy Now |
|
New Advantage Corporation | DIODE ZENER 13V 1W PMDS RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 39000 |
|
$0.2000 / $0.2143 | Buy Now |
Part Details for PTZTE2513A
PTZTE2513A CAD Models
PTZTE2513A Part Data Attributes
|
PTZTE2513A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZTE2513A
ROHM Semiconductor
Zener Diode, 13.25V V(Z), 6.42%, 1W, Silicon, Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE WITHSTAND LEVEL | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13.25 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 20 mA |
Alternate Parts for PTZTE2513A
This table gives cross-reference parts and alternative options found for PTZTE2513A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTZTE2513A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTZTE2513B | Zener Diode, 14.15V V(Z), 6.01%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZTE2513A vs PTZTE2513B |