Part Details for PTZTE2524A by ROHM Semiconductor
Overview of PTZTE2524A by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTZTE2524A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTZTE2524ACT-ND
|
DigiKey | DIODE ZENER 24V 1W PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1439 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
DISTI #
755-PTZTE2524A
|
Mouser Electronics | Zener Diodes 24V 10MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | PTZ24B Series 24 V 1 W Surface Mount Zener Diode - SOD-106 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1710 | Buy Now |
|
Quest Components | 2293 |
|
$0.1200 / $0.6000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 550 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for PTZTE2524A
PTZTE2524A CAD Models
PTZTE2524A Part Data Attributes
|
PTZTE2524A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZTE2524A
ROHM Semiconductor
Zener Diode, 24.2V V(Z), 5.79%, 1W, Silicon, Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH SURGE WITHSTAND LEVEL | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24.2 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 10 mA |
Alternate Parts for PTZTE2524A
This table gives cross-reference parts and alternative options found for PTZTE2524A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTZTE2524A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTZTE2527A | Zener Diode, 27V V(Z), 7.04%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZTE2524A vs PTZTE2527A |
PTZTE2522B | Zener Diode, 23.25V V(Z), 5.38%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZTE2524A vs PTZTE2522B |
PTZTE2524B | Zener Diode, 25.8V V(Z), 6.98%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZTE2524A vs PTZTE2524B |