-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 32V V(Z), 6.25%, 1W, Silicon, Unidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTZTE2530BCT-ND
|
DigiKey | DIODE ZENER 31.6V 1W PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1475 / $0.1916 | Buy Now |
DISTI #
755-PTZTE2530B
|
Mouser Electronics | Zener Diodes 30V 10MA RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70521862
|
RS | ROHM PTZTE2530B Zener Diode, 30V 6% 1 W SMT 2-Pin SOD-106 | ROHM Semiconductor PTZTE2530B RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1850 / $0.2310 | RFQ |
|
Future Electronics | PTZ30B Series 30 V 10 uA 1 W Surface Mount Zener Diode - PMDS RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1880 / $0.2050 | Buy Now |
|
Bristol Electronics | 823 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 32 Volt, 6.2%, SOD-106 | 658 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 32 Volt, 6.2%, SOD-106 | 8937 |
|
$0.2010 / $0.6700 | Buy Now |
DISTI #
PTZTE2530B
|
TTI | Zener Diodes 30V 10MA RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.1920 | Buy Now |
DISTI #
1680003RL
|
element14 Asia-Pacific | DIODE, ZENER, 1W, SOD-106 RoHS: Compliant Min Qty: 100 Container: Reel | 915 |
|
$0.1575 / $0.2059 | Buy Now |
DISTI #
1680003
|
element14 Asia-Pacific | DIODE, ZENER, 1W, SOD-106 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 915 |
|
$0.1575 / $0.2835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTZTE2530B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZTE2530B
ROHM Semiconductor
Zener Diode, 32V V(Z), 6.25%, 1W, Silicon, Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1992-11-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH SURGE WITHSTAND LEVEL | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 32 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.25% | |
Working Test Current | 10 mA |
This table gives cross-reference parts and alternative options found for PTZTE2530B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTZTE2530B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTZ30B-TP | Zener Diode, 32V V(Z), 6.25%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | PTZTE2530B vs PTZ30B-TP |