Part Details for PTZTE254.3A by ROHM Semiconductor
Overview of PTZTE254.3A by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PTZTE254.3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-PTZTE254.3ACT-ND
|
DigiKey | DIODE ZENER 4.3V 1W PMDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1475 / $0.5100 | Buy Now |
|
Future Electronics | PTZ Series 1000 mW 4.3 V Surface Mount Zener Diode - SOD-106 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1710 | Buy Now |
|
Bristol Electronics | 1372 |
|
RFQ | ||
|
Quest Components | 4.25 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 327 |
|
$0.2765 / $0.5530 | Buy Now |
Part Details for PTZTE254.3A
PTZTE254.3A CAD Models
PTZTE254.3A Part Data Attributes
|
PTZTE254.3A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZTE254.3A
ROHM Semiconductor
Zener Diode, 4.25V V(Z), 5.88%, 1W, Silicon, Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH SURGE WITHSTAND LEVEL | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.25 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 40 mA |