PTZTFTE2511B
ROHM Semiconductor
Description: Zener Diode,

Overview of PTZTFTE2511B by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for PTZTFTE2511B by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 28AC1268
Newark Zener Diode, Aec-Q101, 11V, 1W, Do-214Ac, Zener Voltage Vz Typ:11V, Power Dissipation Pd:1W, Diode Case Style:Do-214Ac, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Ptztf Series, Automotive Rohs Compliant: Yes |Rohm PTZTFTE2511B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.6970
  • 10 $0.4700
  • 25 $0.4230
  • 50 $0.3780
  • 100 $0.3310
  • 250 $0.2960
  • 500 $0.2610
  • 1,000 $0.2380
$0.2380 / $0.6970 Buy Now
DISTI # 846-PTZTFTE2511BCT-ND
DigiKey DIODE ZENER 11.65V 1W PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1400
In Stock
  • 1 $0.8800
  • 10 $0.5510
  • 100 $0.3576
  • 500 $0.2743
  • 1,500 $0.2337
  • 3,000 $0.2132
  • 4,500 $0.2028
  • 7,500 $0.1910
  • 10,500 $0.1841
  • 15,000 $0.1773
  • 37,500 $0.1700
$0.1700 / $0.8800 Buy Now
DISTI # PTZTFTE2511B
Avnet Americas Zener Single Diode, 11 V, 1 W, DO-214AC (SMA), 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: PTZTFTE2511B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
  • 1,500 $0.2013
  • 3,000 $0.1972
  • 6,000 $0.1931
  • 9,000 $0.1890
  • 12,000 $0.1850
  • 15,000 $0.1809
  • 150,000 $0.1768
$0.1768 / $0.2013 Buy Now
DISTI # 755-PTZTFTE2511B
Mouser Electronics Zener Diodes DIODE-ZENER RoHS: Compliant 2998
  • 1 $0.8100
  • 10 $0.5440
  • 100 $0.3540
  • 500 $0.2740
  • 1,500 $0.1940
  • 9,000 $0.1700
$0.1700 / $0.8100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,500 $0.1767
$0.1767 Buy Now
DISTI # 42247598
Verical Diode Zener Single 11.51V 6% 1000mW Automotive AEC-Q101 2-Pin PMDS T/R Min Qty: 365 Package Multiple: 1 Date Code: 1801 Americas - 1049
  • 365 $0.2147
  • 500 $0.2070
  • 1,000 $0.2002
$0.2002 / $0.2147 Buy Now
Quest Components   839
  • 1 $0.6850
  • 147 $0.3425
  • 585 $0.2740
$0.2740 / $0.6850 Buy Now
DISTI # PTZTFTE2511B
TTI Zener Diodes DIODE-ZENER RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $0.1790
  • 9,000 $0.1700
$0.1700 / $0.1790 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 1049
  • 1 $0.6270
  • 10 $0.5150
  • 50 $0.2540
  • 100 $0.2400
  • 500 $0.1430
  • 1,000 $0.1370
$0.1370 / $0.6270 Buy Now

CAD Models for PTZTFTE2511B by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PTZTFTE2511B by ROHM Semiconductor

PTZTFTE2511B
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
11 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5.58%
Working Test Current
20 mA
Want to compare parts?
  1. PTZTFTE2511B
    ROHM Semiconductor
    Zener Diode,
    VS

Alternate Parts for PTZTFTE2511B

This table gives cross-reference parts and alternative options found for PTZTFTE2511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTZTFTE2511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDZVTFTR11B Zener Diode, ROHM Semiconductor PTZTFTE2511B vs PDZVTFTR11B
KDZVTFTR11B Zener Diode, ROHM Semiconductor PTZTFTE2511B vs KDZVTFTR11B
PDZVTR11B Zener Diode, ROHM Semiconductor PTZTFTE2511B vs PDZVTR11B

Related Parts for PTZTFTE2511B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTZTFTE2511B by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTZTFTE2511B by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of PTZTFTE2511B would you like to use for your alert(s)?
  • Please alert me when PTZTFTE2511B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTZTFTE2511B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTZTFTE2511B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTZTFTE2511B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTZTFTE2511B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTZTFTE2511B by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: