-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1273
|
Newark | Zener Diode, Aec-Q101, 24V, 1W, Do-214Ac, Zener Voltage Vz Typ:24V, Power Dissipation Pd:1W, Diode Case Style:Do-214Ac, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Ptztf Series, Automotive Rohs Compliant: Yes |Rohm PTZTFTE2524B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 196 |
|
$0.2410 / $0.6240 | Buy Now |
DISTI #
846-PTZTFTE2524BCT-ND
|
DigiKey | DIODE ZENER 25.8V 1W PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2953 In Stock |
|
$0.1700 / $0.8900 | Buy Now |
DISTI #
PTZTFTE2524B
|
Avnet Americas | Zener Single Diode, 24 V, 1 W, DO-214AC (SMA), 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: PTZTFTE2524B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1768 / $0.2013 | Buy Now |
DISTI #
755-PTZTFTE2524B
|
Mouser Electronics | Zener Diodes DIODE-ZENER RoHS: Compliant | 2154 |
|
$0.1700 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1767 | Buy Now |
DISTI #
60996928
|
Verical | Diode Zener Single 25.31V 7% 1000mW Automotive 2-Pin PMDS T/R Min Qty: 365 Package Multiple: 1 Date Code: 2101 | Americas - 1405 |
|
$0.2002 / $0.2147 | Buy Now |
DISTI #
82724569
|
Verical | Diode Zener Single 25.31V 7% 1000mW Automotive 2-Pin PMDS T/R Min Qty: 44 Package Multiple: 1 Date Code: 2340 | Americas - 290 |
|
$0.4288 / $0.7200 | Buy Now |
|
Quest Components | 1124 |
|
$0.2740 / $0.6850 | Buy Now | |
DISTI #
PTZTFTE2524B
|
TTI | Zener Diodes DIODE-ZENER RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1700 / $0.1900 | Buy Now |
DISTI #
PTZTFTE2524B
|
Avnet Silica | Zener Single Diode, 24 V, 1 W, DO-214AC (SMA), 2 Pins, 150 �C, Surface Mount (Alt: PTZTFTE2524B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTZTFTE2524B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZTFTE2524B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 10 mA |