Part Details for PU-16532-C by BUD Industries Inc
Overview of PU-16532-C by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PU-16532-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3742
|
Newark | Enclosure W/ Flange, Pc, Grey/Clear, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:41.4Mm, External Width - Metric:66.8Mm, External Depth - Metric:66.8Mm, Ip Rating:Ip66, Ip68 Rohs Compliant: Yes |Bud Industries PU-16532-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$8.5600 | Buy Now |
DISTI #
377-PU-16532-C-ND
|
DigiKey | ENCLOSURE PLAS 2.63"L X 2.63"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
9 In Stock |
|
$11.4375 / $15.4000 | Buy Now |
DISTI #
563-PU-16532-C
|
Mouser Electronics | Electrical Enclosures IP68/NEMA 6P Plastic Enclosure, Flanges and Clear Cover (2.6 X 2.6 X 1.6 In) RoHS: Compliant | 3 |
|
$11.4300 / $14.8600 | Buy Now |
DISTI #
72121369
|
RS | Polycarbonate Plastic Enclosure, 6P/IP68, Clear Cover, 2.63 x 2.63 x 1.63 in. | Bud Industries PU-16532-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$11.7300 / $15.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.2000 | Buy Now |
|
Onlinecomponents.com | UL 6P polycarbonate clear cover plastic enclosure 2.63 x 2.63 x 1.63 in. RoHS: Compliant | 40 Factory Stock |
|
$12.1700 / $16.1100 | Buy Now |
DISTI #
000000000006153437
|
Sager | Electrical Enclosures IP68/NEMA 6P Plastic Enclosure, Flanges and Clear Cover (2.6 X 2.6 X 1.6 In) Min Qty: 6 | 40 |
|
$11.4500 / $18.3000 | Buy Now |
|
Master Electronics | UL 6P polycarbonate clear cover plastic enclosure 2.63 x 2.63 x 1.63 in. RoHS: Compliant | 40 Factory Stock |
|
$12.1700 / $16.1100 | Buy Now |
DISTI #
10014329
|
TestEquity LLC | Bud Industries PU-16532-C IP68 NEMA 6P Enclosure, Plastic, Flanges, Clear Cover, 2.6x2.6x1.6 in | 40 |
|
$14.0800 | Buy Now |